
PMR100HZPFU9L00 | |
|---|---|
DigiKey Part Number | RHM.009AUTR-ND - Tape & Reel (TR) RHM.009AUCT-ND - Cut Tape (CT) RHM.009AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPFU9L00 |
Description | RES 0.009 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPFU9L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.47400 | €4.74 |
| 25 | €0.40480 | €10.12 |
| 50 | €0.36120 | €18.06 |
| 100 | €0.32400 | €32.40 |
| 250 | €0.28324 | €70.81 |
| 500 | €0.25774 | €128.87 |
| 1 000 | €0.23605 | €236.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.21763 | €435.26 |
| 4 000 | €0.20198 | €807.92 |
| 6 000 | €0.19394 | €1,163.64 |
| 10 000 | €0.18484 | €1,848.40 |
| 14 000 | €0.17942 | €2,511.88 |
| 20 000 | €0.17413 | €3,482.60 |
| 24 000 | €0.17159 | €4,118.16 |
| 48 000 | €0.16567 | €7,952.16 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |

