Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MNR14E0APJ101 | |
|---|---|
DigiKey Part Number | MNR14101RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNR14E0APJ101 |
Description | RES ARRAY 4 RES 100 OHM 1206 |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14E0APJ101 Models |
Category | Power Per Element 62.5mW |
Manufacturer Rohm Semiconductor | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083101JP | CTS Resistor Products | 0 | 60-742X083101JPCT-ND | €0.12000 | Direct |
| EXB-38V101JV | Panasonic Industry | 93 181 | Y9101CT-ND | €0.08000 | Direct |
| RAVF164DJT100R | Stackpole Electronics Inc | 53 500 | RAVF164DJT100RCT-ND | €0.08000 | Direct |
| ACASA100021000P100 | Vishay | 123 | ACASA-100/100-2CT-ND | €0.89000 | Upgrade |
| ACASA1000E1000P100 | Vishay | 0 | ACASA-100/100-ECT-ND | €4.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00638 | €31.90 |
| Unit Price without VAT: | €0.00638 |
|---|---|
| Unit Price with VAT: | €0.00801 |








