
ML8511AFCZ05BL | |
|---|---|
DigiKey Part Number | ML8511AFCZ05BLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML8511AFCZ05BL |
Description | SENSOR OPT 365NM UV 12 WCQFN |
Customer Reference | |
Detailed Description | Optical Sensor Ultraviolet (UV) 365nm Analog 12-WCQFN |
Datasheet | Datasheet |
EDA/CAD Models | ML8511AFCZ05BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Wavelength | 365nm | |
Proximity Detection | No | |
Output Type | Analog | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WCQFN | |
Supplier Device Package | 12-CQFN (4x3.7) |

