MCR18ERTJ622 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24 800
Unit Price: €0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.64000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 72 293
Unit Price: €0.83000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.31388
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02780
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10 660
Unit Price: €0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.65610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.05377
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.11938
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.05552
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 93 037
Unit Price: €1.02000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10 553
Unit Price: €0.96000
Datasheet

Upgrade


YAGEO
In Stock: 142 609
Unit Price: €0.64000
Datasheet

Upgrade


YAGEO
In Stock: 34 693
Unit Price: €0.64000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ622

DigiKey Part Number
RHM6.2KCKTR-ND - Tape & Reel (TR)
RHM6.2KCKCT-ND - Cut Tape (CT)
RHM6.2KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ622
Description
RES SMD 6.2K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ622 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00384€19.20
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295