MCR18ERTF1911 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 25 000
Unit Price: €0.09000
Datasheet

Direct


Vishay Dale
In Stock: 22 034
Unit Price: €0.09000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 25 366
Unit Price: €0.14000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.05931
Datasheet

Direct


YAGEO
In Stock: 17 508
Unit Price: €0.09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00447
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4 900
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00843
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01811
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00774
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00774
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1911

DigiKey Part Number
RHM1.91KCJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18ERTF1911
Description
RES SMD 1.91K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.91 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF1911 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00439€21.95
Manufacturers Standard Package
Unit Price without VAT:€0.00439
Unit Price with VAT:€0.00551