MCR18ERTF1374 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00777
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00777
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00633
Datasheet

Similar


Vishay Dale
In Stock: 13 823
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00846
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.02072
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.01593
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.00814
Datasheet
1.37 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1374

DigiKey Part Number
RHM1.37MCJTR-ND - Tape & Reel (TR)
RHM1.37MCJCT-ND - Cut Tape (CT)
RHM1.37MCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF1374
Description
RES SMD 1.37M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.37 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF1374 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00440€22.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295