Direct

MCR10EZHFSR051 | |
|---|---|
DigiKey Part Number | RHM.051NTR-ND - Tape & Reel (TR) RHM.051NCT-ND - Cut Tape (CT) RHM.051NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10EZHFSR051 |
Description | RES 0.051 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHFSR051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 200/ +800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03447 | €172.35 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |


