MCR100JZHF84R5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.05694
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.12981
Datasheet

Direct


Panasonic Industry
In Stock: 3 210
Unit Price: €0.65000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.20100
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.07176
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.11520
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.05003
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.25462
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03850
Datasheet
84.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHF84R5

DigiKey Part Number
RHM84.5BBTR-ND - Tape & Reel (TR)
RHM84.5BBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR100JZHF84R5
Description
RES SMD 84.5 OHM 1% 1W 2512
Customer Reference
Detailed Description
84.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHF84R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes