
MCR100JZHF3091 | |
|---|---|
DigiKey Part Number | RHM3.09KBBTR-ND - Tape & Reel (TR) RHM3.09KBBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF3091 |
Description | RES SMD 3.09K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF3091 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25123K09FKEG | Vishay Dale | 0 | CRCW25123K09FKEG-ND | €0.05678 | Direct |
| CRCW25123K09FKTG | Vishay Dale | 0 | CRCW25123K09FKTG-ND | €0.13385 | Direct |
| CRCW25123K09FKEGHP | Vishay Dale | 0 | CRCW25123K09FKEGHP-ND | €0.22308 | Upgrade |
| AC2512FK-073K09L | YAGEO | 0 | AC2512FK-073K09L-ND | €0.07086 | Similar |
| ERJ-S1TF3091U | Panasonic Industry | 0 | ERJ-S1TF3091U-ND | €0.21418 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.07840 | €1.96 |
| 50 | €0.06700 | €3.35 |
| 100 | €0.05810 | €5.81 |
| 250 | €0.04916 | €12.29 |
| 500 | €0.04398 | €21.99 |
| 1 000 | €0.03987 | €39.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03407 | €136.28 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

