
MCR100JZHF3091 | |
|---|---|
DigiKey Part Number | RHM3.09KBBTR-ND - Tape & Reel (TR) RHM3.09KBBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF3091 |
Description | RES SMD 3.09K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF3091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10000 | €1.00 |
| 25 | €0.07960 | €1.99 |
| 50 | €0.06780 | €3.39 |
| 100 | €0.05890 | €5.89 |
| 250 | €0.04976 | €12.44 |
| 500 | €0.04452 | €22.26 |
| 1 000 | €0.04037 | €40.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03450 | €138.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

