MCR03ERTF2372 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: €0.00254
Datasheet

Direct


Vishay Dale
In Stock: 1 277
Unit Price: €0.09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00249
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 045
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00314
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.05690
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 42 942
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00359
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00331
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 34 459
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.02235
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.01566
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF2372

DigiKey Part Number
RHM23.7KCFTR-ND - Tape & Reel (TR)
RHM23.7KCFCT-ND - Cut Tape (CT)
RHM23.7KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF2372
Description
RES SMD 23.7K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
23.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF2372 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00173€8.65
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295