MCR03ERTF10R0 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 219 281
Unit Price: €0.09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.09000
Datasheet

Direct


Panasonic Industry
In Stock: 2 410
Unit Price: €0.09000
Datasheet

Direct


Panasonic Industry
In Stock: 6 363
Unit Price: €0.20000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00740
Datasheet

Direct


Vishay Dale
In Stock: 11 853
Unit Price: €0.12000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4 560
Unit Price: €0.09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1 830 749
Unit Price: €0.09000
Datasheet
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF10R0

DigiKey Part Number
RHM10.0CFTR-ND - Tape & Reel (TR)
RHM10.0CFCT-ND - Cut Tape (CT)
RHM10.0CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF10R0
Description
RES SMD 10 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00174€8.70
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295