
LTR50UZPF9R10 | |
|---|---|
DigiKey Part Number | RHM9.1ACTR-ND - Tape & Reel (TR) RHM9.1ACCT-ND - Cut Tape (CT) RHM9.1ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPF9R10 |
Description | RES SMD 9.1 OHM 1% 1W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR50UZPF9R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.28700 | €2.87 |
| 25 | €0.24160 | €6.04 |
| 50 | €0.21500 | €10.75 |
| 100 | €0.19390 | €19.39 |
| 250 | €0.17252 | €43.13 |
| 500 | €0.16020 | €80.10 |
| 1 000 | €0.15040 | €150.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.13468 | €673.40 |
| 10 000 | €0.13009 | €1,300.90 |
| 15 000 | €0.12785 | €1,917.75 |
| 25 000 | €0.12542 | €3,135.50 |
| 35 000 | €0.12403 | €4,341.05 |
| 50 000 | €0.12272 | €6,136.00 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

