
LTR50UZPF3301 | |
|---|---|
DigiKey Part Number | RHM3.3KACTR-ND - Tape & Reel (TR) RHM3.3KACCT-ND - Cut Tape (CT) RHM3.3KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPF3301 |
Description | RES SMD 3.3K OHM 1% 1W 2010 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR50UZPF3301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.27000 | €2.70 |
| 25 | €0.22720 | €5.68 |
| 50 | €0.20200 | €10.10 |
| 100 | €0.18230 | €18.23 |
| 250 | €0.16224 | €40.56 |
| 500 | €0.15064 | €75.32 |
| 1 000 | €0.14143 | €141.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.12664 | €633.20 |
| 10 000 | €0.12233 | €1,223.30 |
| 15 000 | €0.12022 | €1,803.30 |
| 25 000 | €0.11794 | €2,948.50 |
| 35 000 | €0.11663 | €4,082.05 |
| 50 000 | €0.11539 | €5,769.50 |
| 60 000 | €0.11481 | €6,888.60 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

