
LTR18EZPF1301 | |
|---|---|
DigiKey Part Number | RHM1.30KYTR-ND - Tape & Reel (TR) RHM1.30KYCT-ND - Cut Tape (CT) RHM1.30KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF1301 |
Description | RES 1.3K OHM 1% 3/4W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF1301 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09200 | €0.92 |
| 25 | €0.07280 | €1.82 |
| 50 | €0.06180 | €3.09 |
| 100 | €0.05330 | €5.33 |
| 250 | €0.04472 | €11.18 |
| 500 | €0.03980 | €19.90 |
| 1 000 | €0.03589 | €35.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02966 | €148.30 |
| 10 000 | €0.02785 | €278.50 |
| 15 000 | €0.02696 | €404.40 |
| 25 000 | €0.02600 | €650.00 |
| 35 000 | €0.02546 | €891.10 |
| 50 000 | €0.02494 | €1,247.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

