
LTR18EZPF1301 | |
|---|---|
DigiKey Part Number | RHM1.30KYTR-ND - Tape & Reel (TR) RHM1.30KYCT-ND - Cut Tape (CT) RHM1.30KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF1301 |
Description | RES 1.3K OHM 1% 3/4W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF1301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.06240 | €3.12 |
| 100 | €0.05400 | €5.40 |
| 250 | €0.04528 | €11.32 |
| 500 | €0.04030 | €20.15 |
| 1 000 | €0.03634 | €36.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03003 | €150.15 |
| 10 000 | €0.02820 | €282.00 |
| 15 000 | €0.02730 | €409.50 |
| 25 000 | €0.02633 | €658.25 |
| 35 000 | €0.02578 | €902.30 |
| 50 000 | €0.02525 | €1,262.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

