
KTR25JZPF5103 | |
---|---|
DigiKey Part Number | RHM1159TR-ND - Tape & Reel (TR) RHM1159CT-ND - Cut Tape (CT) RHM1159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF5103 |
Description | RES SMD 510K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF5103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.28000 | €0.28 |
10 | €0.15200 | €1.52 |
25 | €0.12400 | €3.10 |
50 | €0.10800 | €5.40 |
100 | €0.09510 | €9.51 |
250 | €0.08232 | €20.58 |
500 | €0.07538 | €37.69 |
1 000 | €0.06902 | €69.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.05154 | €206.16 |
8 000 | €0.04903 | €392.24 |
12 000 | €0.04780 | €573.60 |
20 000 | €0.04647 | €929.40 |
28 000 | €0.04571 | €1,279.88 |
40 000 | €0.04503 | €1,801.20 |
Unit Price without VAT: | €0.28000 |
---|---|
Unit Price with VAT: | €0.35140 |