
KTR25JZPF3902 | |
|---|---|
DigiKey Part Number | RHM1134TR-ND - Tape & Reel (TR) RHM1134CT-ND - Cut Tape (CT) RHM1134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF3902 |
Description | RES SMD 39K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF3902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.15200 | €1.52 |
| 25 | €0.12400 | €3.10 |
| 50 | €0.10880 | €5.44 |
| 100 | €0.09450 | €9.45 |
| 250 | €0.07540 | €18.85 |
| 500 | €0.06902 | €34.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05661 | €226.44 |
| 8 000 | €0.05434 | €434.72 |
| 12 000 | €0.05231 | €627.72 |
| 20 000 | €0.05204 | €1,040.80 |
| 28 000 | €0.04877 | €1,365.56 |
| 40 000 | €0.04862 | €1,944.80 |
| 48 000 | €0.04722 | €2,266.56 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |




