
KTR25JZPF3603 | |
|---|---|
DigiKey Part Number | RHM1129TR-ND - Tape & Reel (TR) RHM1129CT-ND - Cut Tape (CT) RHM1129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF3603 |
Description | RES SMD 360K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF3603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.16200 | €1.62 |
| 25 | €0.13200 | €3.30 |
| 50 | €0.11460 | €5.73 |
| 100 | €0.10120 | €10.12 |
| 250 | €0.08752 | €21.88 |
| 500 | €0.07964 | €39.82 |
| 1 000 | €0.07340 | €73.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06448 | €257.92 |
| 8 000 | €0.06134 | €490.72 |
| 12 000 | €0.05981 | €717.72 |
| 20 000 | €0.05815 | €1,163.00 |
| 28 000 | €0.05720 | €1,601.60 |
| 40 000 | €0.05630 | €2,252.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

