
KTR25JZPF1804 | |
|---|---|
DigiKey Part Number | RHM1077TR-ND - Tape & Reel (TR) RHM1077CT-ND - Cut Tape (CT) RHM1077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF1804 |
Description | RES SMD 1.8M OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF1804 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.15200 | €1.52 |
| 25 | €0.12440 | €3.11 |
| 50 | €0.10820 | €5.41 |
| 100 | €0.09540 | €9.54 |
| 250 | €0.08260 | €20.65 |
| 500 | €0.07514 | €37.57 |
| 1 000 | €0.06168 | €61.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06041 | €241.64 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

