
KTR18EZPF7503 | |
|---|---|
DigiKey Part Number | RHM750KAITR-ND - Tape & Reel (TR) RHM750KAICT-ND - Cut Tape (CT) RHM750KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF7503 |
Description | RES SMD 750K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF7503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09600 | €0.96 |
| 25 | €0.07600 | €1.90 |
| 50 | €0.06480 | €3.24 |
| 100 | €0.05610 | €5.61 |
| 250 | €0.04716 | €11.79 |
| 500 | €0.04204 | €21.02 |
| 1 000 | €0.03797 | €37.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03147 | €157.35 |
| 10 000 | €0.02958 | €295.80 |
| 15 000 | €0.02866 | €429.90 |
| 25 000 | €0.02766 | €691.50 |
| 35 000 | €0.02709 | €948.15 |
| 50 000 | €0.02655 | €1,327.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

