
KTR18EZPF5R10 | |
|---|---|
DigiKey Part Number | RHM5.1AITR-ND - Tape & Reel (TR) RHM5.1AICT-ND - Cut Tape (CT) RHM5.1AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF5R10 |
Description | RES SMD 5.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF5R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.07200 | €1.80 |
| 50 | €0.06120 | €3.06 |
| 100 | €0.05290 | €5.29 |
| 250 | €0.04452 | €11.13 |
| 500 | €0.03966 | €19.83 |
| 1 000 | €0.03583 | €35.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02978 | €148.90 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

