
KTR18EZPF1005 | |
---|---|
DigiKey Part Number | RHM10.0MAITR-ND - Tape & Reel (TR) RHM10.0MAICT-ND - Cut Tape (CT) RHM10.0MAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF1005 |
Description | RES SMD 10M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF1005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.18000 | €0.18 |
10 | €0.09000 | €0.90 |
25 | €0.07040 | €1.76 |
50 | €0.06100 | €3.05 |
100 | €0.05010 | €5.01 |
250 | €0.04360 | €10.90 |
500 | €0.03952 | €19.76 |
1 000 | €0.03571 | €35.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.02960 | €148.00 |
10 000 | €0.02782 | €278.20 |
15 000 | €0.02584 | €387.60 |
25 000 | €0.02347 | €586.75 |
35 000 | €0.02338 | €818.30 |
50 000 | €0.02330 | €1,165.00 |
60 000 | €0.02326 | €1,395.60 |
120 000 | €0.02313 | €2,775.60 |
125 000 | €0.02312 | €2,890.00 |
Unit Price without VAT: | €0.18000 |
---|---|
Unit Price with VAT: | €0.22590 |