
KTR10EZPF5902 | |
---|---|
DigiKey Part Number | RHM59KAHTR-ND - Tape & Reel (TR) RHM59KAHCT-ND - Cut Tape (CT) RHM59KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF5902 |
Description | RES SMD 59K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF5902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.16000 | €0.16 |
10 | €0.08400 | €0.84 |
25 | €0.06640 | €1.66 |
50 | €0.05660 | €2.83 |
100 | €0.04870 | €4.87 |
250 | €0.04080 | €10.20 |
500 | €0.03648 | €18.24 |
1 000 | €0.03264 | €32.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.02688 | €134.40 |
10 000 | €0.02462 | €246.20 |
15 000 | €0.02360 | €354.00 |
25 000 | €0.02257 | €564.25 |
35 000 | €0.02249 | €787.15 |
50 000 | €0.02241 | €1,120.50 |
60 000 | €0.02230 | €1,338.00 |
120 000 | €0.02156 | €2,587.20 |
125 000 | €0.02152 | €2,690.00 |
Unit Price without VAT: | €0.16000 |
---|---|
Unit Price with VAT: | €0.20080 |