KTR10EZPF2370 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 41 119
Unit Price: €0.10000
Datasheet

Upgrade


Vishay Dale
In Stock: 10 940
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00643
Datasheet

Upgrade


Vishay Dale
In Stock: 2 646
Unit Price: €0.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.01702
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03239
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 28 919
Unit Price: €0.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.00652
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.06964
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00594
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00594
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01248
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.04599
Datasheet
237 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF2370

DigiKey Part Number
RHM237AHTR-ND - Tape & Reel (TR)
RHM237AHCT-ND - Cut Tape (CT)
RHM237AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF2370
Description
RES SMD 237 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
237 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF2370 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02697€134.85
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080