
KTR03EZPF3604 | |
|---|---|
DigiKey Part Number | RHM3.6MAYTR-ND - Tape & Reel (TR) RHM3.6MAYCT-ND - Cut Tape (CT) RHM3.6MAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF3604 |
Description | RES SMD 3.6M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF3604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06800 | €0.68 |
| 25 | €0.05320 | €1.33 |
| 50 | €0.04480 | €2.24 |
| 100 | €0.03820 | €3.82 |
| 250 | €0.03160 | €7.90 |
| 500 | €0.02782 | €13.91 |
| 1 000 | €0.02481 | €24.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02003 | €100.15 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

