
KDZVTFTR3.9B | |
|---|---|
DigiKey Part Number | KDZVTFTR3.9BTR-ND - Tape & Reel (TR) KDZVTFTR3.9BCT-ND - Cut Tape (CT) KDZVTFTR3.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR3.9B |
Description | DIODE ZENER 4.15V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.15 V 1 W ±6.41% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR3.9B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.41% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 40 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32000 | €3.20 |
| 100 | €0.20450 | €20.45 |
| 500 | €0.15450 | €77.25 |
| 1 000 | €0.13836 | €138.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11782 | €353.46 |
| 6 000 | €0.10747 | €644.82 |
| 9 000 | €0.10220 | €919.80 |
| 15 000 | €0.09627 | €1,444.05 |
| 21 000 | €0.09276 | €1,947.96 |
| 30 000 | €0.08935 | €2,680.50 |
| 75 000 | €0.08498 | €6,373.50 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |

