
ESR25JZPJ682 | |
|---|---|
DigiKey Part Number | RHM6.8KAXTR-ND - Tape & Reel (TR) RHM6.8KAXCT-ND - Cut Tape (CT) RHM6.8KAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ682 |
Description | RES 6.8K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.10480 | €2.62 |
| 50 | €0.09080 | €4.54 |
| 100 | €0.07950 | €7.95 |
| 250 | €0.06820 | €17.05 |
| 500 | €0.06168 | €30.84 |
| 1 000 | €0.05649 | €56.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04911 | €196.44 |
| 8 000 | €0.04651 | €372.08 |
| 12 000 | €0.04525 | €543.00 |
| 20 000 | €0.04387 | €877.40 |
| 28 000 | €0.04309 | €1,206.52 |
| 40 000 | €0.04235 | €1,694.00 |
| 48 000 | €0.04200 | €2,016.00 |
| 96 000 | €0.04085 | €3,921.60 |
| 100 000 | €0.04079 | €4,079.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

