
ESR18EZPJ821 | |
|---|---|
DigiKey Part Number | RHM820ITR-ND - Tape & Reel (TR) RHM820ICT-ND - Cut Tape (CT) RHM820IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ821 |
Description | RES 820 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.06120 | €1.53 |
| 50 | €0.05180 | €2.59 |
| 100 | €0.04350 | €4.35 |
| 250 | €0.03712 | €9.28 |
| 500 | €0.03286 | €16.43 |
| 1 000 | €0.02950 | €29.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02413 | €120.65 |
| 10 000 | €0.02191 | €219.10 |
| 15 000 | €0.02090 | €313.50 |
| 25 000 | €0.01988 | €497.00 |
| 35 000 | €0.01936 | €677.60 |
| 50 000 | €0.01885 | €942.50 |
| 60 000 | €0.01882 | €1,129.20 |
| 120 000 | €0.01870 | €2,244.00 |
| 125 000 | €0.01870 | €2,337.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

