ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ270

DigiKey Part Number
RHM27KTR-ND - Tape & Reel (TR)
RHM27KCT-ND - Cut Tape (CT)
RHM27KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ270
Description
RES 27 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.05700€0.57
25€0.04400€1.10
50€0.03680€1.84
100€0.03100€3.10
250€0.02556€6.39
500€0.02232€11.16
1 000€0.01976€19.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01568€78.40
10 000€0.01289€128.90
15 000€0.01191€178.65
25 000€0.01093€273.25
35 000€0.01044€365.40
50 000€0.00995€497.50
60 000€0.00993€595.80
120 000€0.00986€1,183.20
125 000€0.00985€1,231.25
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060