
ESR03EZPJ203 | |
|---|---|
DigiKey Part Number | RHM20KDTR-ND - Tape & Reel (TR) RHM20KDCT-ND - Cut Tape (CT) RHM20KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ203 |
Description | RES 20K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.04400 | €1.10 |
| 50 | €0.03680 | €1.84 |
| 100 | €0.03090 | €3.09 |
| 250 | €0.02556 | €6.39 |
| 500 | €0.02230 | €11.15 |
| 1 000 | €0.01975 | €19.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01567 | €78.35 |
| 10 000 | €0.01378 | €137.80 |
| 15 000 | €0.01325 | €198.75 |
| 25 000 | €0.01272 | €318.00 |
| 35 000 | €0.01222 | €427.70 |
| 50 000 | €0.01173 | €586.50 |
| 60 000 | €0.01170 | €702.00 |
| 120 000 | €0.01162 | €1,394.40 |
| 125 000 | €0.01162 | €1,452.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

