
DTD513ZMGT2L | |
---|---|
cms-digikey-product-number | DTD513ZMGT2LTR-ND - Tape & Reel (TR) DTD513ZMGT2LCT-ND - Cut Tape (CT) DTD513ZMGT2LDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | DTD513ZMGT2L |
cms-description | TRANS PREBIAS NPN 12V 0.5A VMT3 |
cms-customer-reference | |
cms-detailed-description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
cms-eda-cad-models | DTD513ZMGT2L Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €0.39000 | €0.39 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
8 000 | €0.07422 | €593.76 |
16 000 | €0.06803 | €1,088.48 |
24 000 | €0.06487 | €1,556.88 |
40 000 | €0.06132 | €2,452.80 |
56 000 | €0.05922 | €3,316.32 |
80 000 | €0.05718 | €4,574.40 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |