
DTC115ECAT116 | |
|---|---|
DigiKey Part Number | 846-DTC115ECAT116TR-ND - Tape & Reel (TR) 846-DTC115ECAT116CT-ND - Cut Tape (CT) 846-DTC115ECAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115ECAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC115ECAT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11900 | €1.19 |
| 100 | €0.07370 | €7.37 |
| 500 | €0.05394 | €26.97 |
| 1 000 | €0.04753 | €47.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03390 | €101.70 |
| 6 000 | €0.02887 | €173.22 |
| 9 000 | €0.02362 | €212.58 |
| 15 000 | €0.02342 | €351.30 |
| 21 000 | €0.02140 | €449.40 |
| 30 000 | €0.01961 | €588.30 |
| 75 000 | €0.01824 | €1,368.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

