Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA144EUAT106 | |
|---|---|
DigiKey Part Number | DTA144EUAT106TR-ND - Tape & Reel (TR) DTA144EUAT106CT-ND - Cut Tape (CT) DTA144EUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EUAT106 |
Description | TRANS PREBIAS PNP 50V UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144EUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA144EU3T106 | Rohm Semiconductor | 6 | DTA144EU3T106CT-ND | €0.17000 | Similar |
| DDTA114EUA-7 | Diodes Incorporated | 3 000 | DDTA114EUADICT-ND | €0.25000 | Similar |
| DDTA114EUA-7-F | Diodes Incorporated | 6 | DDTA114EUA-FDICT-ND | €0.20000 | Similar |
| DDTA115EUA-7-F | Diodes Incorporated | 0 | DDTA115EUA-FDITR-ND | €0.03731 | Similar |
| DDTA124EUA-7-F | Diodes Incorporated | 5 895 | 31-DDTA124EUA-7-FCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03747 | €112.41 |
| 6 000 | €0.03351 | €201.06 |
| 9 000 | €0.03149 | €283.41 |
| 15 000 | €0.02922 | €438.30 |
| 21 000 | €0.02788 | €585.48 |
| 30 000 | €0.02657 | €797.10 |
| 75 000 | €0.02369 | €1,776.75 |
| 150 000 | €0.02192 | €3,288.00 |
| 300 000 | €0.02042 | €6,126.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |





