DA221MT2L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 8 022
Unit Price: €0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 544 520
Unit Price: €0.21000
Datasheet
DA221ZMT2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA221MT2L

DigiKey Part Number
DA221MT2LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA221MT2L
Description
DIODE ARRAY GP 20V 100MA VMD3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
DA221MT2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes