
CDZT2RA8.2B | |
|---|---|
DigiKey Part Number | CDZT2RA8.2B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDZT2RA8.2B |
Description | DIODE ZENER 8.2V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.06252 | €500.16 |
| 16 000 | €0.05713 | €914.08 |
| 24 000 | €0.05438 | €1,305.12 |
| 40 000 | €0.05129 | €2,051.60 |
| 56 000 | €0.04946 | €2,769.76 |
| 80 000 | €0.04768 | €3,814.40 |
| Unit Price without VAT: | €0.06252 |
|---|---|
| Unit Price with VAT: | €0.07846 |



