
CDZFHT2RA6.2B | |
|---|---|
DigiKey Part Number | 846-CDZFHT2RA6.2BTR-ND - Tape & Reel (TR) 846-CDZFHT2RA6.2BCT-ND - Cut Tape (CT) 846-CDZFHT2RA6.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA6.2B |
Description | DIODE ZENER 6.2V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 100 mW ±2.2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.20400 | €2.04 |
| 100 | €0.09290 | €9.29 |
| 500 | €0.09036 | €45.18 |
| 1 000 | €0.08778 | €87.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.08021 | €641.68 |
| 16 000 | €0.07361 | €1,177.76 |
| 24 000 | €0.07025 | €1,686.00 |
| 40 000 | €0.06647 | €2,658.80 |
| 56 000 | €0.06423 | €3,596.88 |
| 80 000 | €0.06239 | €4,991.20 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

