LCD Driver 32-SSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9796AFS-E2

DigiKey Part Number
BU9796AFS-E2TR-ND - Tape & Reel (TR)
BU9796AFS-E2CT-ND - Cut Tape (CT)
BU9796AFS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU9796AFS-E2
Description
IC DRVR 80 SEGMENT 32SSOPA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LCD Driver 32-SSOP-A
Datasheet
 Datasheet
EDA/CAD Models
BU9796AFS-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LCD
Configuration
80 Segment
Interface
2-Wire Serial
Digits or Characters
-
Current - Supply
12.5 µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-SOP (0.213", 5.40mm Width)
Supplier Device Package
32-SSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 756
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.95000€2.95
10€2.21800€22.18
25€2.03480€50.87
100€1.83370€183.37
250€1.73772€434.43
500€1.67990€839.95
1 000€1.63231€1,632.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€1.59313€3,186.26
4 000€1.56090€6,243.60
Manufacturers Standard Package
Unit Price without VAT:€2.95000
Unit Price with VAT:€3.70225