
BU97950FUV-BZE2 | |
|---|---|
DigiKey Part Number | BU97950FUV-BZE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU97950FUV-BZE2 |
Description | IC DRVR 280 SEGMENT 48TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP-CV |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 280 Segment | |
Interface | 2-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 2.5 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP-CV | |
Base Product Number |

