IRDA® Controller I2C Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU92747GUW-E2

DigiKey Part Number
BU92747GUW-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU92747GUW-E2
Description
IC CTLR IRDA LSI REMOTE 48VBGA
Customer Reference
Detailed Description
IRDA® Controller I2C Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
IRDA®
Function
Controller
Interface
I2C
Standards
-
Voltage - Supply
1.62V ~ 1.98V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
49-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.