
BU91510KV-ME2 | |
|---|---|
DigiKey Part Number | BU91510KV-ME2TR-ND - Tape & Reel (TR) BU91510KV-ME2CT-ND - Cut Tape (CT) BU91510KV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU91510KV-ME2 |
Description | IC DRVR 216 SEGMENT 64VQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 64-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BU91510KV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 216 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 95 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.28000 | €2.28 |
| 10 | €1.69700 | €16.97 |
| 25 | €1.55200 | €38.80 |
| 100 | €1.39230 | €139.23 |
| 250 | €1.31616 | €329.04 |
| 500 | €1.27028 | €635.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.23251 | €1,232.51 |
| 2 000 | €1.20142 | €2,402.84 |
| 3 000 | €1.18585 | €3,557.55 |
| 5 000 | €1.16861 | €5,843.05 |
| 7 000 | €1.15853 | €8,109.71 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.86140 |

