
2SC5729T106Q | |
|---|---|
DigiKey Part Number | 2SC5729T106Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5729T106Q |
Description | TRANS NPN 30V 0.5A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 300MHz 200 mW Surface Mount UMT3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10521 | €315.63 |
| 6 000 | €0.09578 | €574.68 |
| 9 000 | €0.09098 | €818.82 |
| 15 000 | €0.08557 | €1,283.55 |
| 21 000 | €0.08238 | €1,729.98 |
| 30 000 | €0.07927 | €2,378.10 |
| 75 000 | €0.07399 | €5,549.25 |
| Unit Price without VAT: | €0.10521 |
|---|---|
| Unit Price with VAT: | €0.13204 |



