Similar

BU4929G-TR | |
|---|---|
DigiKey Part Number | BU4929G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4929G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.15202 | €456.06 |
| 6 000 | €0.14779 | €886.74 |
| 9 000 | €0.14566 | €1,310.94 |
| 15 000 | €0.14331 | €2,149.65 |
| 21 000 | €0.14194 | €2,980.74 |
| 30 000 | €0.14062 | €4,218.60 |
| Unit Price without VAT: | €0.15202 |
|---|---|
| Unit Price with VAT: | €0.19079 |


