
BU46L484G-TL | |
|---|---|
DigiKey Part Number | BU46L484G-TLTR-ND - Tape & Reel (TR) BU46L484G-TLCT-ND - Cut Tape (CT) BU46L484G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU46L484G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU46L484G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.25026 | €750.78 |
| 6 000 | €0.24387 | €1,463.22 |
| 9 000 | €0.24067 | €2,166.03 |
| 15 000 | €0.23713 | €3,556.95 |
| 21 000 | €0.23506 | €4,936.26 |
| 30 000 | €0.23306 | €6,991.80 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

