
BU46L334G-TL | |
|---|---|
DigiKey Part Number | BU46L334G-TLTR-ND - Tape & Reel (TR) BU46L334G-TLCT-ND - Cut Tape (CT) BU46L334G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU46L334G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.42900 | €4.29 |
| 25 | €0.38600 | €9.65 |
| 100 | €0.33770 | €33.77 |
| 250 | €0.31468 | €78.67 |
| 500 | €0.30078 | €150.39 |
| 1 000 | €0.28936 | €289.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.27524 | €825.72 |
| 6 000 | €0.26833 | €1,609.98 |
| 9 000 | €0.26487 | €2,383.83 |
| 15 000 | €0.26104 | €3,915.60 |
| 21 000 | €0.25880 | €5,434.80 |
| 30 000 | €0.25665 | €7,699.50 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |

