
BU4218G-TR | |
|---|---|
DigiKey Part Number | BU4218G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4218G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.16648 | €499.44 |
| 6 000 | €0.16192 | €971.52 |
| 9 000 | €0.15963 | €1,436.67 |
| 15 000 | €0.15710 | €2,356.50 |
| 21 000 | €0.15561 | €3,267.81 |
| 30 000 | €0.15419 | €4,625.70 |
| Unit Price without VAT: | €0.16648 |
|---|---|
| Unit Price with VAT: | €0.20893 |

