
BU4218FVE-TR | |
|---|---|
DigiKey Part Number | 846-BU4218FVE-TR-ND - Tape & Reel (TR) 846-BU4218FVE-TRCT-ND - Cut Tape (CT) 846-BU4218FVE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4218FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.39000 | €3.90 |
| 25 | €0.34960 | €8.74 |
| 100 | €0.30520 | €30.52 |
| 250 | €0.28404 | €71.01 |
| 500 | €0.27132 | €135.66 |
| 1 000 | €0.26083 | €260.83 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |

