
BU1511KV2 | |
|---|---|
DigiKey Part Number | BU1511KV2-ND |
Manufacturer | |
Manufacturer Product Number | BU1511KV2 |
Description | IC SYSTEM LSI RECORDER 144VQFP |
Customer Reference | |
Detailed Description | Video IC SPI 144-VQFP-T (20x20) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Standards | - | |
Control Interface | SPI | |
Voltage - Supply | 1.45V ~ 1.55V, 1.7V ~ 3.6V, 2.3V ~ 3.3V, 2.7V ~ 3.6V, 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-VQFP-T (20x20) | |
Base Product Number |

