BR24C32-WMN6TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 091
Unit Price: €0.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 30
Unit Price: €0.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 274
Unit Price: €0.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 497
Unit Price: €0.78000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 985
Unit Price: €0.33000
Datasheet

Similar


Microchip Technology
In Stock: 3 732
Unit Price: €0.41000
Datasheet

Similar


Microchip Technology
In Stock: 759
Unit Price: €0.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.36028
Datasheet

Similar


Microchip Technology
In Stock: 17 684
Unit Price: €0.46000
Datasheet

Similar


Microchip Technology
In Stock: 1 350
Unit Price: €0.46000
Datasheet

Similar


Microchip Technology
In Stock: 2 357
Unit Price: €0.39000
Datasheet

Similar


Microchip Technology
In Stock: 834
Unit Price: €0.46000
Datasheet

Similar


Microchip Technology
In Stock: 153
Unit Price: €0.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.42032
Datasheet
BR93C76-WMN6TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C32-WMN6TP

DigiKey Part Number
BR24C32-WMN6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C32-WMN6TP
Description
IC EEPROM 32KBIT I2C 400KHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes