BR24T32FVJ-WE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 863
Unit Price: €0.35000
Datasheet

Similar


Microchip Technology
In Stock: 1 493
Unit Price: €0.43000
Datasheet

Similar


Microchip Technology
In Stock: 573
Unit Price: €0.43000
Datasheet

Similar


Microchip Technology
In Stock: 97
Unit Price: €0.43000
Datasheet

Similar


Microchip Technology
In Stock: 700
Unit Price: €0.43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.40317
Datasheet

Similar


Microchip Technology
In Stock: 2 631
Unit Price: €0.47000
Datasheet

Similar


Microchip Technology
In Stock: 2 524
Unit Price: €0.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.40317
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.40317
Datasheet

Similar


Microchip Technology
In Stock: 357
Unit Price: €0.51000
Datasheet

Similar


Microchip Technology
In Stock: 2 282
Unit Price: €0.43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.47178
Datasheet
BD82061FVJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T32FVJ-WE2

DigiKey Part Number
846-BR24T32FVJ-WE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24T32FVJ-WE2
Description
IC EEPROM 32KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BR24T32FVJ-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable